Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4456Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01F692
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.560 |
| 5+ | $100.110 |
| 10+ | $94.100 |
| 25+ | $90.480 |
| 50+ | $88.780 |
| 100+ | $87.000 |
| 250+ | $85.230 |
Price for:Each
Minimum: 1
Multiple: 1
$104.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4456Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01F692
Technical Datasheet
Rack U Height2U
External Width - Metric465mm
External Depth - Metric305mm
For Use With19" Enclosures / Racks
External Width - Imperial18.3"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-4456 is an all-in-one 2U Shelf made of rugged 14-gauge steel with semi-gloss finish and mounts equipment on the inside or the outside of standard 19-inch enclosures and racks. It is perforated to help keep equipment cool.
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
305mm
External Width - Imperial
18.3"
Product Range
-
External Width - Metric
465mm
For Use With
19" Enclosures / Racks
External Depth - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
