Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoPCA-17Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97F3133
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $150.830 |
| 5+ | $138.000 |
| 10+ | $114.560 |
| 25+ | $98.070 |
| 50+ | $79.380 |
| 100+ | $69.640 |
| 10000+ | $61.520 |
Price for:Each
Minimum: 1
Multiple: 1
$150.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoPCA-17Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97F3133
Technical Datasheet
Cover TypeVentilated Cover
Accessory TypeVentilated Protective Cover - 16.94 x 16.94"
Cover MaterialAluminum
Cover Color-
For Use WithD-4001 1.75" Utility Chassis
External Depth - Metric430.3mm
External Width - Metric430.3mm
External Height - Metric-
External Depth - Imperial16.94"
External Width - Imperial16.9"
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCA-17 is a solid Protective Cover made of aluminium with etch and clear chromate finish. It is suitable for Vent Rak® cabinets.
Applications
Industrial
Technical Specifications
Cover Type
Ventilated Cover
Cover Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
430.3mm
External Depth - Imperial
16.94"
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Ventilated Protective Cover - 16.94 x 16.94"
Cover Color
-
External Depth - Metric
430.3mm
External Height - Metric
-
External Width - Imperial
16.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
