Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL TOOLS
Manufacturer Part No1433Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W1241
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No1433Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W1241
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max3"
Resolution0.01mm
Graduations0.02mm
Product Range-
SVHCTo Be Advised
Product Overview
The "Fraction+" digital caliper measures in fractional inches as well as decimal inches and millimeters. Ideal for professionals as well as hobbyists. Made of lightweight, non-marring carbon fiber. Easy to read digital display easily switches between measurement modes.
- Non-marring carbon fiber construction
- Convenient auto-off feature
- Three mode digital display: Decimal Inches, Fractional and Metric
- Inside, outside, depth & step measurements
- Accuracy: +/- 0. 001" +/- 0. 02mm
- Resolution: 0. 0005", 0. 01mm, 1/64"
- Operates on a SR44 battery (included)
- Range: 0~3"
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
3"
Graduations
0.02mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
