Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL TOOLS
Manufacturer Part No527Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44J9475
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 5+ | $11.790 |
| 10+ | $11.160 |
| 25+ | $10.270 |
| 50+ | $9.450 |
| 100+ | $8.690 |
| 250+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No527Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44J9475
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithJewellers, Toolmakers & Instrument Assemblers
Magnification5X
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 527 is an Eye Loupe ideal for toolmakers, jewellers, instrument makers and other craftsmen needing sharp magnification without eyestrain.
- Optical-quality (ground and polished) clear glass lens
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Jewellers, Toolmakers & Instrument Assemblers
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
5X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
