Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL TOOLS
Manufacturer Part No557Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95B0366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.850 |
Price for:Each
Minimum: 5
Multiple: 5
$89.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No557Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95B0366
Technical Datasheet
Length15"
Shaft Diameter2.25"
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
The 557 is a round glass Inspection Mirror with telescoping handle. The inspection mirror makes it possible for toolmakers, assemblers, inspectors and mechanics to see deep inside inaccessible workpieces and machines.
- Mirror enclosed in plated holder is attached to knurled handle by ball and socket joint
- Non-slip cushioned grip
- Mirror is replaceable (#557RMF)
Applications
Maintenance & Repair
Technical Specifications
Length
15"
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
