Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENERAL TOOLS |
|---|---|
| Manufacturer Part No | 79Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34F565 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 5+ | $33.640 |
| 10+ | $32.040 |
| 25+ | $30.230 |
| 50+ | $27.970 |
| 100+ | $26.150 |
| 250+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENERAL TOOLS |
|---|---|
| Manufacturer Part No | 79Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34F565 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | - |
| Length | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 79 is a professional automatic Center Punch tough enough to handle those heavy-duty metals, yet not overbearing when working with wood or thin-walled tubing. Punches, marks, scribes and starts drill, nail or screw holes. All-steel body with threaded, replaceable hardened steel point. One-hand spring impact operation, no hammer needed. Spring tension adjusts for light or heavy markings.
- Ball bearing action
- Black oxide finish inhibits rust
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | - |
| SVHC | To Be Advised |
| Shaft Diameter | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 79
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
