Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL TOOLS
Manufacturer Part No80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F9968
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 5+ | $6.190 |
| 10+ | $5.860 |
| 25+ | $5.400 |
| 50+ | $4.960 |
| 100+ | $4.560 |
| 250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F9968
Technical Datasheet
Scriber / Probe TypeDual Ended Scriber
Overall Length214mm
Product Range-
SVHCTo Be Advised
Product Overview
The 80 is a dual Ended Scriber made of aluminium body with knurled finger grip and two fixed, hardened and ground steel points of straight and 90°. It is preferred by machinists, engravers, mechanics and craftspeople for use on metal, glass, plastics and ceramics.
Applications
Industrial
Technical Specifications
Scriber / Probe Type
Dual Ended Scriber
Product Range
-
Overall Length
214mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
