Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R160MT17J-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89AH0979
Product RangeG3R Series
Your Part Number
419 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.650 |
| 10+ | $13.580 |
| 25+ | $13.380 |
| 50+ | $13.180 |
| 100+ | $12.910 |
| 250+ | $12.650 |
| 500+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R160MT17J-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89AH0979
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id22A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Power Dissipation Pd187W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.7V
Power Dissipation187W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead (19-Jan-2021)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
On Resistance Rds(on)
0.16ohm
No. of Pins
7Pins
Rds(on) Test Voltage
15V
Power Dissipation
187W
Product Range
G3R Series
Transistor Polarity
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.16ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
187W
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability