Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R45MT17KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0992
Product RangeG3R Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $32.760 |
| 10+ | $32.540 |
| 25+ | $30.600 |
| 50+ | $28.670 |
| 100+ | $26.730 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R45MT17KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0992
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id61A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Power Dissipation Pd438W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.7V
Power Dissipation438W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead (19-Jan-2021)
Alternatives for G3R45MT17K
1 Product Found
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.045ohm
No. of Pins
4Pins
Rds(on) Test Voltage
15V
Power Dissipation
438W
Product Range
G3R Series
Channel Type
N Channel
Continuous Drain Current Id
61A
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-247
Power Dissipation Pd
438W
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability