Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGC15MPS12-220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC2965
Product RangeMPS Series
Your Part Number
280 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.950 |
| 25+ | $6.750 |
| 50+ | $5.610 |
| 100+ | $5.270 |
| 250+ | $4.640 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC15MPS12-220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC2965
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current82A
Total Capacitive Charge66nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
66nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (19-Jan-2021)
Diode Configuration
Single
Average Forward Current
82A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate