Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGD30MPS06JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0963
Product RangeMPS Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.870 |
| 25+ | $3.890 |
| 50+ | $3.720 |
| 100+ | $3.550 |
| 250+ | $3.480 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD30MPS06JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0963
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current51A
Total Capacitive Charge46nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
46nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
Lead (19-Jan-2021)
Diode Configuration
Single
Average Forward Current
51A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate