Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | 150K20ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63T3066 |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.030 |
| 5+ | $44.590 |
| 10+ | $43.160 |
| 25+ | $42.290 |
| 50+ | $41.430 |
| 100+ | $40.560 |
Price for:Each
Minimum: 1
Multiple: 1
$46.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | 150K20ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63T3066 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 150A |
| Forward Voltage Max | 1.33V |
| Diode Module Configuration | Single |
| Diode Case Style | DO-8 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 3.74kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Forward Voltage Max | 1.33V |
| Diode Case Style | DO-8 |
| Operating Temperature Max | 150°C |
| Diode Mounting | Stud |
| SVHC | No SVHC (17-Dec-2015) |
| Average Forward Current | 150A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 3.74kA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |