Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part No1N1188Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T0064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.330 |
| 200+ | $8.200 |
| 300+ | $8.070 |
| 500+ | $8.020 |
| 1000+ | $8.010 |
| 2500+ | $7.850 |
| 5000+ | $7.690 |
| 10000+ | $7.560 |
Price for:Each
Minimum: 100
Multiple: 100
$833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N1188Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T0064
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current595A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.2V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
35A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for 1N1188
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate