Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part No1N3673ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T0116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.470 |
| 500+ | $4.380 |
| 750+ | $4.340 |
| 1250+ | $4.330 |
| 2500+ | $4.320 |
| 6250+ | $4.310 |
| 12500+ | $4.290 |
| 25000+ | $4.280 |
Price for:Each
Minimum: 250
Multiple: 250
$1,117.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N3673ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20T0116
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current12A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current240A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.1V
Diode Case Style
DO-4
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
240A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate