Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R350MT12JCopy
Newark Part No.89AH0987
Product RangeG3R Series
Your Part Number
No Longer Available
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R350MT12JCopy
Newark Part No.89AH0987
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id11A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.35ohm
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Power Dissipation Pd75W
Gate Source Threshold Voltage Max2.69V
Power Dissipation75W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.35ohm
No. of Pins
7Pins
Power Dissipation Pd
75W
Power Dissipation
75W
Product Range
G3R Series
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.35ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Gate Source Threshold Voltage Max
2.69V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate