Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGB01SLT06-214Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X5908
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.070 |
| 6000+ | $1.050 |
| 9000+ | $1.030 |
| 15000+ | $1.010 |
| 30000+ | $0.985 |
| 75000+ | $0.964 |
| 150000+ | $0.942 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB01SLT06-214Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X5908
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current1A
Total Capacitive Charge7nC
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2020)
Product Overview
The GB01SLT06-214 is a silicon carbide Power Schottky Diode features temperature independent switching behaviour, superior surge current capability, extremely fast switching speed and improved circuit efficiency. It is used in power factor correction, switched-mode power supply (SMPS), solar inverters, wind turbine inverters, motor drives, induction heating, uninterruptible power supply (UPS) and high voltage multipliers.
- Industry's leading low leakage current
- 175°C Operating temperature (maximum)
- Positive temperature coefficient of VF
- Superior figure of merit QC/IF
- Low standby power loss
- low switching losses
- Ease of paralleling devices without thermal runaway
- Smaller heat sink requirements
- Low reverse recovery current
- Low device capacitance
- Low reverse leakage current at operating temperature
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
7nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2020)
Diode Configuration
Single
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate