Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGD05MPS17J-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AK0507
Product RangeMPS Gen IV
Your Part Number
3,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $7.400 |
| 25+ | $6.520 |
| 50+ | $6.330 |
| 100+ | $6.130 |
| 250+ | $6.010 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD05MPS17J-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AK0507
Product RangeMPS Gen IV
Technical Datasheet
Product RangeMPS Gen IV
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current15A
Total Capacitive Charge41nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Gen IV
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
41nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
15A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate