Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMBRH20045RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19T9485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 36+ | $78.090 |
| 72+ | $76.520 |
| 108+ | $74.970 |
| 180+ | $73.410 |
| 360+ | $71.840 |
| 900+ | $70.850 |
| 1800+ | $70.840 |
| 3600+ | $70.830 |
Price for:Each
Minimum: 36
Multiple: 36
$2,811.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRH20045RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19T9485
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current200A
Forward Voltage Max650mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins1Pins
Operating Temperature Max175°C
Forward Surge Current3kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
650mV
Diode Case Style
D-67
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
200A
Diode Module Configuration
Single
No. of Pins
1Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate