Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMURT40040RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19T9805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 40+ | $261.860 |
| 80+ | $229.130 |
| 120+ | $189.850 |
| 200+ | $170.210 |
| 400+ | $157.120 |
| 1000+ | $146.640 |
| 2000+ | $138.790 |
| 4000+ | $133.550 |
Price for:Each
Minimum: 40
Multiple: 40
$10,474.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMURT40040RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19T9805
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current200A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Common Anode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current3.3kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
200A
Diode Module Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
3.3kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate