Print Page
100-12-W
Reed Switch, Miniature, 1000 Series, SPST-NO, Adhesive / Screw / SMD, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12-WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AH6293
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 100+ | $4.050 |
| 500+ | $3.750 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12-WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AH6293
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Contact ConfigurationSPST-NO
Switch MountingAdhesive / Screw / SMD
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1000 Series
Switch Mounting
Adhesive / Screw / SMD
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate