Print Page
100-12WG-W
Reed Switch, Wide Gap, 1000 Series, 1NO, Screw Mount, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12WG-WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.36C6562
Product Range1000 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 100+ | $4.650 |
| 500+ | $4.300 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12WG-WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.36C6562
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 100 style switch is one of the most popular miniature surface mount switches used in installations. Available in both flanged and without flange they are perfect for residential and commercial use.
Technical Specifications
Product Range
1000 Series
Switch Mounting
Screw Mount
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate