Print Page
4402-A
Switch Set, SPDT, Surface Mount, Industrial, Aluminum, 2.5in Wide Gap, 0.25 A, 175Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No4402-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95Y2910
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.330 |
| 100+ | $40.120 |
| 500+ | $37.150 |
| 1000+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No4402-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95Y2910
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
4402-A is a GRI's 4400 series switch. It has a heavy duty surface mounted industrial grade contact. A weather resistant rugged aluminum housing and a variety of optional mounting brackets make it ideal for securing chain link gates, overhead garage doors, safes or walk-in freezer doors. Kits include hardware, brackets and mounting instructions.
- UL and ULC approved
- 3' standard lead length
- Weather resistant aluminum housing
- Ideal for securing chain link fence
- Open/closed loop type
- SPDT electrical configuration
- C reed form
- 0.140 ohm maximum initial contact resistance
- 5W maximum contact rating
- 175VDC maximum switching voltage, 0.250A maximum switching current
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate