Print Page
55F-12WG-BA-W
Alarm Switch, SPDT-NO, Surface Mount Magnetic Switch, 6.35 mm, 28.58 mm, 6.35 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No55F-12WG-BA-WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36C7573
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No55F-12WG-BA-WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36C7573
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-NO
Switch TypeSurface Mount Magnetic Switch
External Height6.35mm
External Width28.58mm
External Depth6.35mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
50, 50F and 55F series switches are the most chosen switch configurations for residential installations. Low profile and self adhesive 3M tape make installation quick and simple. 50F and 55F come with break aways for applications where screw mounts are needed.
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
28.58mm
No. of Contacts
1 Contact
Contact Configuration
SPDT-NO
External Height
6.35mm
External Depth
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate