Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part No30A6B1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3518
Product RangeHM36 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
| 5+ | $24.630 |
| 10+ | $23.000 |
| 25+ | $21.430 |
| 50+ | $19.730 |
| 100+ | $18.600 |
| 250+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part No30A6B1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3518
Product RangeHM36 Series
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min-
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeHM36 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
90VAC
Time Min
-
Panel Cutout Height
-
Product Range
HM36 Series
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
