Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part No4421AD1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.420 |
| 5+ | $68.330 |
| 10+ | $66.260 |
| 25+ | $63.120 |
| 50+ | $58.800 |
Price for:Each
Minimum: 1
Multiple: 1
$72.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
240VAC
Power Consumption
3VA
SVHC
No SVHC (07-Nov-2024)
Response Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
