Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part NoMJA3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2640
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.460 |
| 5+ | $86.310 |
| 10+ | $83.690 |
| 25+ | $79.710 |
| 50+ | $74.270 |
Price for:Each
Minimum: 1
Multiple: 1
$91.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoMJA3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2640
Technical Datasheet
Overload Adjustment Current Min-
Supply Voltage AC Max24V
Overload Adjustment Current Max-
Supply Voltage DC Max24V
Temperature Monitoring Min-15°C
Coil Voltage AC Max-
Coil Voltage DC Max-
Temperature Monitoring Max60°C
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Overload Adjustment Current Min
-
Overload Adjustment Current Max
-
Temperature Monitoring Min
-15°C
Coil Voltage DC Max
-
Contact Current
5A
Contact Configuration
DPDT
Product Range
-
Supply Voltage AC Max
24V
Supply Voltage DC Max
24V
Coil Voltage AC Max
-
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
