Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No103-052-048Copy
Newark Part No.95AM9140
Product RangeArmorLite 103-052 Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $303.260 |
Price for:1 Foot
Minimum: 250
Multiple: 1
$75,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No103-052-048Copy
Newark Part No.95AM9140
Product RangeArmorLite 103-052 Series
Technical Datasheet
Sleeving / Tubing TypeBraided Shield
Sleeving MaterialStainless Steel
Sleeving Colour-
Internal Diameter38.1mm
Length - Metric-
Length - Imperial-
Product RangeArmorLite 103-052 Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided Shield
Sleeving Colour
-
Length - Metric
-
Product Range
ArmorLite 103-052 Series
Sleeving Material
Stainless Steel
Internal Diameter
38.1mm
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
