Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 177-504-2-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98AH8188 |
| Your Part Number | |
| Technical Datasheet |
299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 177-504-2-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98AH8188 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.3mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 2-56 UNC-2A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
| Screw Length | 7.3mm |
|---|---|
| Thread Size - Imperial | 2-56 UNC-2A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
