Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No177-505-B-2-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH8203
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 5+ | $25.240 |
| 10+ | $24.730 |
| 25+ | $24.210 |
| 50+ | $23.700 |
| 100+ | $23.180 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No177-505-B-2-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH8203
Technical Datasheet
Product Range-
Screw Length5.3mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
5.3mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
