Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $194.000 |
| 2+ | $190.110 |
| 4+ | $187.690 |
| 7+ | $187.680 |
| 10+ | $187.670 |
| 20+ | $187.660 |
Price for:Each
Minimum: 1
Multiple: 1
$194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Glenair MIL-DTL-38999 Series III and IV Circular Connectors
Cable Diameter Max
-
Product Range
32 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

