Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No600-057Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AJ8975
Product RangeBand-Master ATS Series
Your Part Number
2,139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No600-057Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AJ8975
Product RangeBand-Master ATS Series
Technical Datasheet
Accessory TypeUncoiled Micro Band
For Use WithGlenair Band-Master Series Cables
Product RangeBand-Master ATS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
600-057 is a micro band(uncoiled). It is precision constructed of 300 series SST/passivate I.A.W AMS 2700, designed for use with the 600-061 hand banding tool or the 600-068 pneumatic banding tool. Double-wrapped bands will accommodate diameters up to approximately 0.88 inches (22.4).
- Standard length
- 8.12inch x 0.12inch (W x L) size
Technical Specifications
Accessory Type
Uncoiled Micro Band
Product Range
Band-Master ATS Series
For Use With
Glenair Band-Master Series Cables
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
