Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
| 2+ | $34.850 |
| 4+ | $34.440 |
| 7+ | $34.430 |
| 10+ | $34.420 |
| 20+ | $34.410 |
| 35+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No770-003B103W1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AH7128
Product Range77 Series
Technical Datasheet
Boot ConfigurationAcute Angle Lipped
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Acute Angle Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
Elastomer
Product Range
77 Series
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

