Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $107.340 |
| 2+ | $93.070 |
| 4+ | $89.870 |
| 7+ | $78.240 |
| 10+ | $66.900 |
| 20+ | $46.240 |
Price for:Each
Minimum: 1
Multiple: 1
$107.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No770-003S303Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AH7199
Product Range77 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.496"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.496"
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
77 Series
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

