Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No801-017M10-26PACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AJ1778
Product RangeSav-Con Mighty Mouse 801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,038.220 |
| 2+ | $1,830.560 |
| 4+ | $1,650.250 |
| 7+ | $1,633.860 |
| 10+ | $1,256.820 |
| 20+ | $857.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,038.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-017M10-26PACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AJ1778
Product RangeSav-Con Mighty Mouse 801 Series
Technical Datasheet
Inter Series Connector ACircular Industrial
Product RangeSav-Con Mighty Mouse 801 Series
Convert From Positions26Positions
Convert From GenderPlug
Inter Series Connector BCircular Industrial
Convert To Positions26Positions
Convert To GenderReceptacle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Positions
26Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle
Product Range
Sav-Con Mighty Mouse 801 Series
Convert From Gender
Plug
Convert To Positions
26Positions
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
