
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,107.490 |
| 2+ | $1,892.770 |
| 4+ | $1,706.340 |
| 7+ | $1,689.380 |
| 10+ | $1,299.520 |
| 20+ | $887.080 |
Product Information
Product Overview
801-069-26ZNU19-100AA213 is a series 801 Mighty Mouse Cobra™ low-profile right angle plug. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. This plug reduces clearance requirements without compromising ruggedness or shielding performance. Each Cobra assembly is equipped with a removable rear cover and gasket for easy contact termination of the connector. Integrated low profile backshell is equipped with an EMI/RFI shield termination platform and a shrink boot lip. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Double-start self-locking plug with ratchet mechanism
- 100 contacts, solder pin - contacts type (contacts not supplied)
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Specifications
Mighty Mouse 801 Series
Right Angle Plug
Solder Pin - Contacts Not Supplied
19-100
Black Chromate over Zinc Nickel
Gold
Environmentally Sealed
-
100Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
