Need more?
| Quantity | Price |
|---|---|
| 1+ | $734.590 |
| 2+ | $659.760 |
| 4+ | $594.770 |
| 7+ | $588.850 |
| 10+ | $452.970 |
| 20+ | $309.200 |
Product Information
Product Overview
803-001-06M9-19PY is a series 803 Bayonet-Lock Mighty Mouse plug with banding platform. The compact size and rugged design of series 803 makes it suitable for light to medium duty applications where full water immersion is not required. Splash-proof design withstands exposure to rain and condensation. Bayonet coupling mechanism uses a rotating coupling nut on the plug and three integral bayonet pins on the receptacle. Suitable for soldier system radios, autosport diagnostics, airborne surveillance, communication systems applications.
- Plug shell style
- 19 contacts, crimp pin contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Technical Specifications
Mighty Mouse 803 Series
Cable Mount Plug
Crimp Pin
9-19
Electroless Nickel
Gold
Environmentally Sealed
-
19Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
Y
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
