Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-020-00NF8-13FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ3422
Product RangeMighty Mouse 804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $902.520 |
| 2+ | $810.580 |
| 4+ | $730.730 |
| 7+ | $723.460 |
| 10+ | $556.510 |
| 20+ | $379.890 |
Price for:Each
Minimum: 1
Multiple: 1
$902.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-020-00NF8-13FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ3422
Product RangeMighty Mouse 804 Series
Technical Datasheet
Product RangeMighty Mouse 804 Series
Equivalent Military Specification-
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts13Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Insert Arrangement46247
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationF
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
804-020-00NF8-13F is a series 804 QDC push-pull Mighty Mouse panel mount receptacle connector with special "MOD-518" sealing for open face (unmated) water immersion requirements. The 804-005 watertight connector is specially sealed (“MOD-518”) and is 100% tested to meet 1x 10¯⁴ ccHe/second at 1 atmosphere. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Jam-nut, front panel mount shell style
- 13 contacts, solder socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
Technical Specifications
Product Range
Mighty Mouse 804 Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
46247
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
13Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
