
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,282.630 |
| 2+ | $1,151.970 |
| 4+ | $1,038.490 |
| 7+ | $1,028.170 |
| 10+ | $790.920 |
| 20+ | $539.900 |
Product Information
Product Overview
805-017-07M11-19SC is a Series 805 triple-start ACME thread Mighty Mouse water-tight PCB receptacle with special “MOD-518” sealing for open face (unmated) water immersion requirements. 100% leak tested. The 805-017 connectors are identical to 805-005, but are specially sealed (“MOD-518”) and 100% tested to maintain a helium leak rate of less than 1 x 10¯⁴ cc/second at one atmosphere pressure differential. Connectors meet MIL-STD-810 Method 512G immersion requirements in unmated/open face condition. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Jam-nut, rear panel mount shell style
- 19 contacts, PCB socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Specifications
Mighty Mouse 805 Series
Jam Nut Receptacle
PCB Socket
11-19
Electroless Nickel
Gold
Environmentally Sealed
-
19Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
