Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No809-155Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08AJ1661
Your Part Number
5,298 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.290 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.220 |
| 250+ | $1.190 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-155Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08AJ1661
Technical Datasheet
Accessory TypeGrommet Sealing Plug
For Use WithGlenair M81969/14-01 Extraction Tool
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
809-155 is a grommet sealing plug used to seal unwired contact cavities. The size #23 sealing plug is specially designed to fit Glenair series 80 Mighty Mouse grommets. After installing unwired contacts into unused cavities, insert the knob end of the sealing plug into the grommet until it bottoms against the unwired contact per the illustration. Install the sealing plug with standard contact insertion/extraction tools.
- #23 size
- Black color
Technical Specifications
Accessory Type
Grommet Sealing Plug
Product Range
-
For Use With
Glenair M81969/14-01 Extraction Tool
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
