Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No809S060-1Copy
Newark Part No.12AJ5187
Product RangeMighty Mouse Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.400 |
| 5+ | $53.350 |
| 10+ | $49.690 |
| 25+ | $46.030 |
| 50+ | $42.680 |
| 100+ | $42.370 |
Price for:Each
Minimum: 1
Multiple: 1
$56.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809S060-1Copy
Newark Part No.12AJ5187
Product RangeMighty Mouse Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric9.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialElastomer
Product RangeMighty Mouse Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
9.9mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
2mm
Product Range
Mighty Mouse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
