Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No850-056-0816FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AK3980
Product RangeHiPer-D Series 28
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $270.760 |
| 2+ | $203.170 |
| 4+ | $145.060 |
| 7+ | $127.950 |
| 10+ | $103.620 |
| 20+ | $78.840 |
| 35+ | $65.330 |
| 50+ | $45.060 |
Price for:Each
Minimum: 1
Multiple: 1
$270.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No850-056-0816FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AK3980
Product RangeHiPer-D Series 28
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeHiPer-D Series 28
SVHCTo Be Advised
Technical Specifications
For Use With
Glenair Combo HiPer-D Series 28, M24308 D-Subminiature Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
HiPer-D Series 28
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
