Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoGMPM2-G103PSBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4950
Product RangeGMPM Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,872.120 |
| 2+ | $1,681.390 |
| 4+ | $1,515.770 |
| 7+ | $1,500.710 |
| 10+ | $1,154.390 |
| 20+ | $787.990 |
| 35+ | $692.640 |
| 50+ | $602.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,872.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoGMPM2-G103PSBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4950
Product RangeGMPM Series
Technical Datasheet
Product RangeGMPM Series
Insert Arrangement-
No. of Contacts12Contacts
Contact Type6 Signal, 6 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GMPM Series
Gender
Plug
Contact Type
6 Signal, 6 Power
Connector Mounting
Panel Mount
Contact Material
Brass, Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
-
No. of Contacts
12Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
