Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM39029/57-354Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AJ4911
Product RangeJT/LJT Series
Your Part Number
1,135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM39029/57-354Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AJ4911
Product RangeJT/LJT Series
Technical Datasheet
Product RangeJT/LJT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithCircular Military JT Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialNickel
SVHCTo Be Advised
Technical Specifications
Product Range
JT/LJT Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Circular Military JT Series Connectors
Contact Material
Nickel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
