Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM81824/1-1Copy
Newark Part No.93AK1369
Product RangeM81824/1 Series
Your Part Number
496 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 4+ | $18.950 |
| 10+ | $15.120 |
| 50+ | $12.250 |
| 100+ | $9.570 |
| 250+ | $8.570 |
| 500+ | $7.620 |
| 1000+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM81824/1-1Copy
Newark Part No.93AK1369
Product RangeM81824/1 Series
Technical Datasheet
Insulator ColourRed
Product RangeM81824/1 Series
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Insulator MaterialThermoplastic
SVHCNo SVHC (25-Jun-2025)
Product Overview
M81824/1-1 is a M81824/1 series, in-line, insulated, environmental butt splice.
- Red insulator color
- Thermoplastic insulator material
- 26AWG to 20AWG wire size
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
M81824/1 Series
Wire Size AWG Max
20AWG
Insulator Material
Thermoplastic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
