Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM81824/1-3Copy
Newark Part No.83AK8941
Product RangeM81824/1 Series
Your Part Number
641 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 4+ | $22.970 |
| 10+ | $18.330 |
| 50+ | $14.850 |
| 100+ | $11.610 |
| 250+ | $10.390 |
| 500+ | $9.250 |
| 1000+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM81824/1-3Copy
Newark Part No.83AK8941
Product RangeM81824/1 Series
Technical Datasheet
Insulator ColourYellow
Product RangeM81824/1 Series
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator MaterialThermoplastic
SVHCTo Be Advised
Product Overview
M81824/1-3 is a M81824/1 series butt splice.
- Yellow insulator color
- 16AWG to 12AWG wire size
- Thermoplastic insulator material
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
M81824/1 Series
Wire Size AWG Max
12AWG
Insulator Material
Thermoplastic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
