Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/03-A04NCopy
Newark Part No.98AH3957
Product RangeMIL-DTL- 83513 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $403.450 |
| 5+ | $398.310 |
| 10+ | $388.030 |
| 25+ | $367.470 |
| 50+ | $357.190 |
Price for:Each
Minimum: 1
Multiple: 1
$403.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/03-A04NCopy
Newark Part No.98AH3957
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColorMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
