Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/03-G01NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98AH4163
Product RangeMIL-DTL- 83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $647.480 |
| 5+ | $593.520 |
| 10+ | $562.050 |
| 25+ | $544.060 |
Price for:Each
Minimum: 1
Multiple: 1
$647.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/03-G01NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98AH4163
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions51Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorWhite
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
No. of Positions
51Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
