Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/03-G04NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4172
Product RangeMIL-DTL- 83513 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,308.380 |
| 2+ | $1,175.100 |
| 4+ | $1,059.330 |
| 7+ | $1,048.800 |
| 10+ | $806.770 |
| 20+ | $550.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,308.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/03-G04NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4172
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions51Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColorMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
No SVHC (25-Jun-2025)
No. of Positions
51Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
