Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/04-B09NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4284
Product RangeMIL-DTL- 83513 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $494.180 |
| 2+ | $443.840 |
| 4+ | $400.130 |
| 7+ | $396.150 |
| 10+ | $304.720 |
| 20+ | $208.010 |
Price for:Each
Minimum: 1
Multiple: 1
$494.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/04-B09NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4284
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorWhite
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
