Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M83513/05-02Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12AJ6333 |
| Product Range | MIL-DTL-83513 Series |
| Your Part Number | |
| Technical Datasheet |
777 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 2+ | $9.650 |
| 4+ | $9.450 |
| 7+ | $9.260 |
| 10+ | $9.060 |
| 20+ | $8.860 |
| 35+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M83513/05-02Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12AJ6333 |
| Product Range | MIL-DTL-83513 Series |
| Technical Datasheet | |
| Product Range | MIL-DTL-83513 Series |
| Screw Length | 6.55mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 2-56 UNC-2A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MIL-DTL-83513 Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
| Screw Length | 6.55mm |
|---|---|
| Thread Size - Imperial | 2-56 UNC-2A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
